1775252001 | Weidmüller
Pin header, 4 pole, pitch 5.08 mm, angled, black, 1775252001
Order No.: 52P1002
EAN: 4032248157235
MPN:
1775252001
SL-SMT 5.08HC/04/90LF 1.5SN BK BX
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.9040 €
50 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1775252001, Weidmüller
Printed circuit board connector, male header, solder flange, THT/THR solder termination, 5.08 mm, no. of poles: 4, 90°, 1.5 mm, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 27.5 A | |
Orientation | angled | |
Pin number | 4 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |