1775244001 | Weidmüller
Pin header, 3 pole, pitch 5.08 mm, angled, black, 1775244001
Order No.: 52P1001
EAN: 4032248167791
MPN:
1775244001
SL-SMT 5.08HC/03/90LF 1.5SN BK RL
Unit Price (€ / pc.)
1.666 € *
Available: 0 pcs.
Available in 6 Days: 700 pcs.
Leadtime: On Request **
Male connector, 1775244001, Weidmüller
Printed circuit board connector, male connector, solder flange, THT/THR solder termination, 5.08 mm, no. of poles: 3, 90°, 1.5 mm, tinned, black, tape (Ø 330 mm); Rs =
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 27.5 A | |
Orientation | angled | |
Pin number | 3 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |