1775242001 | Weidmüller
Pin header, 3 pole, pitch 5.08 mm, angled, black, 1775242001
Order No.: 52P1000
EAN: 4032248157228
MPN:
1775242001
SL-SMT 5.08HC/03/90LF 1.5SN BK BX
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.5589 €
50 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1775242001, Weidmüller
Board Connector, Male Header, Solder Flange, THT/THR Solder Termination, 5.08 mm, No. of Poles: 3, 90°, 1.5 mm, Tin Plated, Black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 27.5 A | |
Orientation | angled | |
Pin number | 3 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |