1761682001 | Weidmüller
Pin header, 16 pole, pitch 3.5 mm, angled, black, 1761682001
Order No.: 52P0620
EAN: 4032248132270
MPN:
1761682001
SL-SMT 3.50/16/90G 1.5SN BK BX
Unit Price (€ / pc.)
3.6414 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Male connector, 1761682001, Weidmüller
Printed Circuit Board Connector, closed side, THT/THR solder termination, 3.50 mm, no. of poles: 16, 90°, 1.5 mm, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 15 A | |
Orientation | angled | |
Pin number | 16 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |