406-54180-51 | ept
Socket header, 80 pole, pitch 0.8 mm, straight, black, 406-54180-51
Socket connector, 406-54180-51, ept
The PCB connector system is processed using surface-mount technology (SMT) and is therefore soldered directly onto the circuit boards. This connector in 0.8 mm pitch ensures double contacting on a single pin and establishes high redundancy. As a result, the contact system ensures safe, robust and gas-tight contacting despite external influences such as shocks, vibrations, thermal cycles and noxious gas. The geometry of the insulating housing is also designed in such a way that the contacts are submerged in the insulating body.
Features
- High density
- High speed
- Maximum contact reliability
- Optimized protection against faulty connection
Applications
- Board-to-board
- Parallel and right-angled connections
Connection | SMD | |
Connection plating | silver-plated | |
Version | socket header | |
Colour | black | |
contact surface | gold-plated | |
Rated current | 1.7 A | |
Orientation | straight | |
Pin number | 80 pole | |
Grid | 0.8 mm |
Country of origin | CN |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |