09062483201 | Harting
Female connector, type F, 48 pole, z-b-d, pitch 5.08 mm, crimp connection, straight, gold-plated, 09062483201
Unit Price (€ / pc.)
1.3566 € *
Available: 68 pcs.
Leadtime: 1 Week **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.3090 €
50 pcs.
1.1543 €
250 pcs.
0.9996 €
1000 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 09062483201, Harting
Female connector, Crimp termination, Contacts: 48, Coding: Hole coding, Shroud coding, Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Connection | crimp connection | |
Design | F | |
Contact type | socket | |
contact surface | gold-plated | |
Contact row assignment | z-b-d | |
Rated current | 6 A | |
Orientation | straight | |
Pin number | 48 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |