09670155601 | Harting
D-Sub socket, 15 pole, standard, unequipped, straight, crimp connection, 09670155601
D-Sub socket, 09670155601, HARTING
This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.
Features
- Material flammability class acc. to UL 94: V-0
- Contact material: Copper alloy
- Shell material: Plated steel
Performance level | 2 | |
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | unequipped | |
Contact connection | crimp connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 15 pole | |
Type of locking | through hole |
Country of origin | CN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |