STM32F415RGT6 | STMicroelectronics

ARM Cortex M4 microcontroller, 32 bit, 168 MHz, LQFP-64, STM32F415RGT6

Order No.: 51S2330
EAN: 4099879106179
MPN:
STM32F415RGT6
Series: STM32F415
STMicroelectronics
default L
Image may differ
Unit Price (€ / pc.)
18.3736 € *
Available: 0 pcs.
Available in 5 Days: 767 pcs.
Leadtime: 1 Week **
Total Price:
18.37 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3736 €
10 pcs.
16.3387 €
*incl. VAT plus shipping costs
**Subject to prior sale

ARM Cortex M4 microcontroller, STM32F415RGT6, STMicroelectronics

The STM32F415RGT6 is based on the high-performance ARM Cortex-M4 32-bit RISC core with FPU operating at a frequency of up to 168 MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM singleprecision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.

Features

  • Low-power
  • Debug mode
  • Clock, reset and supply management
  • Advanced connectivity

Applications

  • Motor drive and application control
  • Medical equipment
  • Industrial applications: PLC, inverters, circuit breakers
  • Printers, and scanners
  • Alarm systems, video intercom, and HVAC
  • Home audio appliances
Technical specifications
Number of I/Os 51
Number of pins 64
Version Flash
Enclosure LQFP-64
Core Size 32 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core ARM Cortex M4
Data RAM Size 192 KB
Voltage 1.8-3.6 V
Memory size 1 MB
Clock frequency 168 MHz
Logistics
Country of origin CN
Customs tariff number 85423190
MSL MSL 3
Original Packaging Tray with 160 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 2 pcs. Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €