1704740000 | Weidmüller
Separating plate, 1704740000
Order No.: 51P9310
EAN: 4008190948399
MPN:
1704740000
ZBB ZDUB
Unit Price (€ / pc.)
0.2820 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2820 €
250 pcs.
0.2547 €
1250 pcs.
0.2285 €
*incl. VAT plus shipping costs
**Subject to prior sale
Seperation plate, 1704740000, Weidmüller
Partition wall (clamps), mounting block, 33.2 mm x 23.8 mm, dark beige
Partition wall for optical separation of circuits or for electrical separation at adjacent cross-connections.
Technical specifications
Suitable for | Z series | |
Accessory Type | separating plate |
Download
Logistics
Country of origin | RO |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |