1651520000 | Weidmüller
Pin contact, 0.14-0.37 mm², AWG 26-22, crimp connection, tin-plated, 1651520000
Order No.: 51P8476
EAN: 4008190400194
MPN:
1651520000
HDC-C-HD-SM0.14-0.37AG
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
2 pcs.
0.7497 €
500 pcs.
0.6783 €
2500 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1651520000, Weidmüller
The 1651520000 is a pin crimp contact. This product provides an electrical and mechanical connection between wire and contact that is both secure and reliable. The optimal crimp connection is gas-tight and corrosion-resistant.
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 26-22 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | tin-plated | |
Cable cross-section | 0.14-0.37 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74152900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |