1651430000 | Weidmüller
Pin contact, 0.75-1.0 mm², AWG 18, crimp connection, gold-plated, 1651430000
Order No.: 51P8467
EAN: 4008190400101
MPN:
1651430000
HDC-C-HE-SM0.75-1.00AU
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: 1 Week **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
500 pcs.
1.0591 €
2500 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1651430000, Weidmüller
The 1651430000 is a pin crimp contact. This product provides an electrical and mechanical connection between wire and contact that is both secure and reliable. The optimal crimp connection is gas-tight and corrosion-resistant.
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 18 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | gold-plated | |
Cable cross-section | 0.75-1.0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74152900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |