1622210000 | Weidmüller
Pin header, 20 pole, pitch 3.5 mm, straight, orange, 1622210000
Order No.: 51P7765
EAN: 4008190188931
MPN:
1622210000
SL 3.50/20/180F 3.2SN OR BX
Unit Price (€ / pc.)
6.3189 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3189 €
10 pcs.
5.8786 €
50 pcs.
5.3431 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1622210000, Weidmüller
PCB connector, flange, THT solder termination, 3.50 mm, no. of poles: 20, 180°, 3.2 mm, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17 A | |
Orientation | straight | |
Pin number | 20 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |