1615680000 | Weidmüller
Socket header, 3 pole, pitch 3.5 mm, straight, black, 1615680000
Order No.: 51P7657
EAN: 4008190058906
MPN:
1615680000
BL 3.50/03/180 SN BK BX
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Available in 6 Days: 870 pcs.
Leadtime: On Request **
Female connector, 1615680000, Weidmüller
Printed circuit board connector, closed sideways, 3.50 mm, no. of poles: 3, tin-plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | socket header | |
Colour | black | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |