1614570000 | Weidmüller
Pin header, 4 pole, pitch 5 mm, angled, orange, 1614570000
Order No.: 51P7630
EAN: 4008190033750
MPN:
1614570000
SLD 5.00/48/90G 3.2 SN OR BX
Unit Price (€ / pc.)
20.9797 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
20.98 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9797 €
10 pcs.
19.5160 €
50 pcs.
17.9571 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1614570000, Weidmüller
Printed Circuit Board Connector, closed side, THT solder termination, 5.00 mm, no. of poles: 48, 90°, 3.2 mm, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 2 | |
Version | pin header | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 11 A | |
Orientation | angled | |
Pin number | 4 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |