1614500000 | Weidmüller
Pin header, 34 pole, pitch 5 mm, angled, orange, 1614500000
Order No.: 51P7623
EAN: 4008190031435
MPN:
1614500000
SLD 5.00/34/90G 3.2 SN OR BX
Unit Price (€ / pc.)
14.8631 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
14.86 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8631 €
10 pcs.
13.8278 €
50 pcs.
12.7092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1614500000, Weidmüller
Printed Circuit Board Connector, lateral closed, THT solder termination, 5.00 mm, no. of poles: 34, 90°, 3.2 mm, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 2 | |
Version | pin header | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 11 A | |
Orientation | angled | |
Pin number | 34 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |