1612250000 | Weidmüller
Pin header, 3 pole, pitch 7 mm, straight, gray, 1612250000
Unit Price (€ / pc.)
7.1281 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.13 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1281 €
10 pcs.
6.6283 €
50 pcs.
6.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1612250000, Weidmüller
PCB connector, flange, 7.00 mm, no. of poles: 3, silver plated, pebble grey, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | gray | |
Contact type | pin | |
contact surface | silver-plated | |
Rated current | 24 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |