1612200000 | Weidmüller
Socket header, 10 pole, pitch 7 mm, straight, gray, 1612200000
Order No.: 51P7537
EAN: 4008190198916
MPN:
1612200000
STV S 10 SB
Series: OMNIMATE Power - Serie STV
Unit Price (€ / pc.)
16.7195 € *
Available: 0 pcs.
Leadtime: On Request **
Female connector, 1612200000, Weidmüller
PCB connector, flange, 7.00 mm, no. of poles: 10, silver plated, pebble grey, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | socket header | |
Colour | gray | |
Contact type | socket | |
contact surface | silver-plated | |
Rated voltage | 1 kV | |
Rated current | 32 A | |
Orientation | straight | |
Pin number | 10 pole | |
Grid | 7 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |