1610540000 | Weidmüller
Pin header, 7 pole, pitch 5.08 mm, straight, orange, 1610540000
Order No.: 51P7489
EAN: 4008190156398
MPN:
1610540000
BLC 5.08/07/180R OR BX
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2019 €
50 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1610540000, Weidmüller
Printed circuit board connectors, male header, closed sides, 5.08 mm, no. of poles: 7, orange, box
Socket connector for conductor connection in crimp connection technology. The female connectors provide space for labeling and can be coded.
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | orange | |
Contact type | pin | |
Rated voltage | 400 V | |
Rated current | 21 A | |
Orientation | straight | |
Pin number | 7 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |