1610190000 | Weidmüller
Socket header, 7 pole, pitch 3.5 mm, straight, black, 1610190000
Order No.: 51P7482
EAN: 4008190069889
MPN:
1610190000
BL 3.50/07/180 SN BK BX
Unit Price (€ / pc.)
4.1174 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Female connector, 1610190000, Weidmüller
PCB connector, closed side, 3.50 mm, no. of poles: 7, tin-plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | socket header | |
Colour | black | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17 A | |
Orientation | straight | |
Pin number | 7 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |