1610110000 | Weidmüller
Weidmueller TSTW D 4.3
Order No.: 51P7480
EAN: 4008190185305
MPN:
1610110000
TSTW D 4.3
Unit Price (€ / pc.)
4.6529 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Mounting foot, 1610110000, Weidmüller
Accessories, mounting rail support, Steel, mounting feet are screwed e.g. to the wall to mount the mounting rails on it.
Technical specifications
Version | enclosure feet | |
Width | 18 mm | |
Colour | silver | |
Height | 97 mm | |
Length | 48 mm | |
Material | steel |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |