1608940000 | Weidmüller
Cross connector, 1608940000
Order No.: 51P7428
EAN: 4008190099060
MPN:
1608940000
ZQV 2.5/10
Unit Price (€ / pc.)
4.1174 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1174 €
10 pcs.
3.8318 €
50 pcs.
3.4510 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cross-connector, 1608940000, Weidmüller
Cross-connector (terminals), plugged, number of poles: 10, grid in mm: 5.10, Insulated: Yes, 24 A, yellow.
Cross connection for flexible potential distribution.
Technical specifications
Suitable for | terminal block | |
Accessory Type | cross connector |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |