1608650000 | Weidmüller
Protective conductor terminal, spring balancer connection, 0.5-4.0 mm², 3 pole, 300 A, 8 kV, yellow/green, 1608650000
Unit Price (€ / pc.)
3.7009 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Protective conductor terminal block, 1608650000, Weidmüller
Protective conductor terminal block, tension clamp connection, 2.5 mm², 800 V, number of connections: 3, number of levels: 1, green / yellow.
Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 2 | |
Version | protective conductor terminal | |
AWG cross-section | AWG 30 to 12 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 5.1 mm | |
Colour | yellow/green | |
Height | 38.5 mm | |
Length | 64.5 mm | |
Cable cross-section | 0.5-4.0 mm² | |
Rated current | 300 A | |
Pin number | 3 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |