1605550000 | Weidmüller
Pin header, 4 pole, pitch 5.08 mm, angled, orange, 1605550000
Order No.: 51P7324
EAN: 4008190051693
MPN:
1605550000
SL 5.08/04/135B 3.2SN OR BX
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1186 €
50 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1605550000, Weidmüller
PCB connectors, male header, dovetails for mounting blocks, THT solder termination, 5.08 mm, no. of poles: 4, 135°, 3.2 mm, tin-plated.
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 17 A | |
Orientation | angled | |
Pin number | 4 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |