1605090000 | Weidmüller
Pin header, 4 pole, pitch 3.5 mm, angled, orange, 1605090000
Order No.: 51P7309
EAN: 4008190054304
MPN:
1605090000
SL 3.50/04/90G 3.2SN OR BX
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
500 pcs.
1.0710 €
2500 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1605090000, Weidmüller
Printed Circuit Board Connector, closed side, THT solder termination, 3.50 mm, no. of poles: 4, 90°, 3.2 mm, tin plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17 A | |
Orientation | angled | |
Pin number | 4 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |