1480270000 | Weidmüller
Multi level terminal block, spring balancer connection, 0.5-2.5 mm², 22 A, 8 kV, blue, 1480270000
Unit Price (€ / pc.)
3.9508 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3.95 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9508 €
10 pcs.
3.6771 €
50 pcs.
3.3082 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-tier terminal, 1480270000, Weidmüller
Double-tier terminal block, tension clamp connection, 2.5 mm², 800 V, 22 A, number of levels: 2, blue
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 8 | |
Version | multi level terminal block | |
AWG cross-section | AWG 30 to 12 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 5.1 mm | |
Colour | blue | |
Height | 104 mm | |
Length | 62 mm | |
Cable cross-section | 0.5-2.5 mm² | |
Rated current | 22 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |