1323570000 | Weidmüller
Polyamide Device marker, (L x W) 44 x 44 mm, white, 20 pcs
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Device marker, 1323570000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Number of labels | 20 | |
Version | Device marker | |
Width | 44 mm | |
Colour | white | |
Suitable for | Signalling devices | |
Length | 44 mm | |
Material | polyamide | |
max. thermal resistance | 100 °C | |
min. temperature resistance | -40 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |