1281010000 | Weidmüller
Weidmueller KTB GP 352620 AB S4
Unit Price (€ / pc.)
143.2165 € *
Available: 0 pcs.
Leadtime: 1 Week **
Flange plate, 1281010000, Weidmüller
Flange plate, Height: 250 mm, Width: 167 mm, Depth: 3 mm, Top, Bottom. Flange plate for housings for mounting components such as cable glands. It is fastened to the housing with screws.
Technical specifications
Version | flange plate | |
Width | 167 mm | |
Colour | silver | |
Height | 250 mm | |
Length | 3 mm | |
Material | stainless steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |