MF-R030-AP | Bourns Electronics GmbH
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 600 mA (trip), 300 mA (hold), MF-R030-AP
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Fuse, MF-R030-AP, Bourns
Features
- Radial Leaded Devices
- RoHS compliant
- Halogen free
Technical specifications
Trigger current | 600 mA | |
Design | radial | |
max. holding current | 300 mA | |
Rated voltage (DC) | 60 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334010 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |