2063-35-ALF | Bourns Electronics GmbH

2 electrode arrester, SMD, 350 V, 100 kA, 2063-35-ALF

Order No.: 51G1974
EAN: 4099889175967
MPN:
2063-35-ALF
Series: 2063
Bourns Electronics GmbH
default L
front L
Image may differ
Unit Price (€ / pc.)
9.5914 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
9.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
105 pcs.
9.5914 €

Gas discharge tube, 2063-35-ALF, Bourns

Features

  • Size: 11.8 mm diameter, 17 mm length
  • 100 kA surge rating
  • High power handling
  • Low leakage
Technical specifications
discharge current 100 kA
Activation voltage 350 V
Number of arresters 2
Design SMD
Logistics
Country of origin CN
Customs tariff number 85363010
MSL MSL 1
Original Packaging Tray with 105 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes