1947081 | Phoenix Contact

Socket header, 5 pole, pitch 5 mm, straight, green, 1947081

Order No.: 51F7406
EAN: 4017918891718
MPN:
1947081
FCK 2,5/5-ST-RF
Phoenix Contact
default L
front L
Image may differ
Unit Price (€ / pc.)
3.5105 € *
Available: 100 pcs.
Leadtime: On Request **
Total Price:
3.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5105 €

Male connectors with spring cage connection and click-and-lock flange, type Phoenix Contact COMBICON Control FKC2,5.

For conductor cross-sections up to 2.5 mm². Rugged insulated housing; Rated voltage (overvoltage category/degree of soiling/rated surge voltage): 250 V (III/3/4.0 kV), 320 V (III/2/4.0 kV), 630 V (II/2/4.0 kV). Rated current (with conductor cross-section 2.5 mm²): 12 A. Approbations: UL, CUL, CB, VDE.

5.0 mm grid, type FKC2,5.

Technical attributes (type, number of poles, dimension a): FKC2,5/5-ST-RF, 5-pole, 20 mm

Technical specifications
Connection push-in spring connection
Connection plating tin-plated
Number of rows 1
Version socket header
Additional parts equipped
Colour green
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation straight
Pin number 5 pole
Grid 5 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
1 item in 14 variations
*incl. VAT plus shipping costs