B32529C0224K000 | EPCOS

MKT film capacitor, 220 nF, ±10 %, 63 V (DC), PET, 5 mm, B32529C0224K000

Order No.: 51D620
EAN: 4099879858429
MPN:
B32529C0224K000
B32529C224K
Series: MKT, B3252..
EPCOS
default L
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
0.3689 € *
Available: 3,355 pcs.
Leadtime: 16 Weeks **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.2321 €
50 pcs.
0.1654 €
250 pcs.
0.1369 €
1000 pcs.
0.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor (MKT), type TDK/Epcos B3252.

Self-sealing, radial connections

Rated voltage 63 VDC.

Technical specifications
Number of pins 2
Design radial
Width 2.5 mm
Dielectric material PET
Height 6.5 mm
Capacity 220 nF
Length 7.3 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 40 V
Rated voltage (DC) 63 V
Grid 5 mm
Tolerance ±10 %
Logistics
Country of origin BR
Customs tariff number 85321000
Original Packaging Bulk with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Grid
Height
Capacity
Width
Length
Design
Tolerance
Rated voltage (AC)
min. operating temperature
Number of pins
Dielectric material
Rated voltage (DC)
max. operating temperature
1 item in 22 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Grid
Height
Capacity
Width
Length
Design
Tolerance
Rated voltage (AC)
min. operating temperature
Number of pins
Dielectric material
Rated voltage (DC)
max. operating temperature
MKT film capacitor, 22 nF, ±10 %, 63 V (DC), PET, 5 mm, B32529C0223K000
Order No.:
 51D6018
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32529C0223K000
Available: 3,971 pcs. Leadtime: 16 Weeks **
Total Price: 5.43 € *
20 pcs.
0.2713 €
100 pcs.
0.1868 €
500 pcs.
0.1404 €
2000 pcs.
0.1142 €
4000 pcs.
0.1023 €
5 mm
6.5 mm
22 nF
2.5 mm
7.3 mm
radial
±10 %
40 V
-55 °C
2
PET
63 V
125 °C
MKT film capacitor, 47 nF, ±10 %, 63 V (DC), PET, 5 mm, B32529C0473K000
Order No.:
 51D6024
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32529C0473K000
Available: 269 pcs. Leadtime: 16 Weeks **
Total Price: 5.43 € *
20 pcs.
0.2713 €
100 pcs.
0.1868 €
500 pcs.
0.1404 €
2000 pcs.
0.1142 €
4000 pcs.
0.1023 €
5 mm
6.5 mm
47 nF
2.5 mm
7.3 mm
radial
±10 %
40 V
-55 °C
2
PET
63 V
125 °C
MKT film capacitor, 1 µF, ±10 %, 63 V (DC), PET, 5 mm, B32529C0105K000
Order No.:
 51D626
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32529C0105K000
Available: 4,350 pcs. Leadtime: 16 Weeks **
Total Price: 0.79 € *
1 pcs.
0.7854 €
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2880 €
5 mm
9.5 mm
1 µF
4.5 mm
7.3 mm
radial
±10 %
40 V
-55 °C
2
PET
63 V
125 °C
MKT film capacitor, 680 nF, ±10 %, 63 V (DC), PET, 5 mm, B32529C0684K000
Order No.:
 51D6242
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32529C0684K000
Available: 2,264 pcs. Leadtime: 16 Weeks **
Total Price: 0.89 € *
1 pcs.
0.8925 €
10 pcs.
0.5593 €
50 pcs.
0.4046 €
250 pcs.
0.3332 €
1000 pcs.
0.2856 €
5 mm
9.5 mm
680 nF
4.5 mm
7.3 mm
radial
±10 %
40 V
-55 °C
2
PET
63 V
125 °C
MKT film capacitor, 330 nF, ±10 %, 63 V (DC), PET, 7.5 mm, B32520C0334K000
Order No.:
 51D432
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32520C0334K000
Available: 648 pcs. Leadtime: On Request **
Total Price: 6.66 € *
20 pcs.
0.3332 €
100 pcs.
0.2666 €
500 pcs.
0.2273 €
2000 pcs.
0.2047 €
4000 pcs.
0.1868 €
7.5 mm
7 mm
330 nF
2.5 mm
10 mm
radial
±10 %
40 V
-55 °C
2
PET
63 V
125 °C
MKT film capacitor, 4.7 µF, ±10 %, 63 V (DC), PET, 15 mm, B32522C0475K000
Order No.:
 51D464
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32522C0475K000
Available: 169 pcs. Leadtime: 16 Weeks **
Total Price: 2.18 € *
1 pcs.
2.1777 €
10 pcs.
1.7493 €
100 pcs.
1.4637 €
250 pcs.
1.2733 €
1000 pcs.
1.1186 €
15 mm
12.5 mm
4.7 µF
7 mm
18 mm
radial
±10 %
40 V
-55 °C
2
PET
63 V
125 °C
MKT film capacitor, 10 nF, ±10 %, 63 V (DC), PET, 5 mm, B32529C0103K000
Order No.:
 51D6014
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32529C0103K000
Available: 3,189 pcs. Leadtime: 16 Weeks **
Total Price: 5.64 € *
20 pcs.
0.2820 €
100 pcs.
0.1928 €
500 pcs.
0.1452 €
2000 pcs.
0.1178 €
4000 pcs.
0.1047 €
5 mm
6.5 mm
10 nF
2.5 mm
7.3 mm
radial
±10 %
40 V
-55 °C
2
PET
63 V
125 °C
MKT film capacitor, 2.2 µF, ±10 %, 63 V (DC), PET, 5 mm, B32529D0225K000
Order No.:
 51D6028
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32529D0225K000
Available: 1,995 pcs. Leadtime: 14 Weeks **
Total Price: 1.77 € *
1 pcs.
1.7731 €
10 pcs.
1.1067 €
50 pcs.
0.9758 €
250 pcs.
0.8449 €
1000 pcs.
0.7378 €
5 mm
13 mm
2.2 µF
7.8 mm
7.8 mm
radial
±10 %
40 V
-55 °C
2
PET
63 V
125 °C
MKT film capacitor, 10 µF, ±10 %, 63 V (DC), PET, 15 mm, B32522C0106K000
Order No.:
 51D466
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32522C0106K000
Available: 449 pcs. Leadtime: 16 Weeks **
Total Price: 3.21 € *
1 pcs.
3.2130 €
10 pcs.
2.6656 €
100 pcs.
2.2967 €
250 pcs.
2.0825 €
1000 pcs.
1.9040 €
15 mm
17.5 mm
10 µF
9 mm
18 mm
radial
±10 %
40 V
-55 °C
2
PET
63 V
125 °C
MKT film capacitor, 150 nF, ±10 %, 63 V (DC), PET, 5 mm, B32529C0154K000
Order No.:
 51D618
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32529C0154K000
Available: 4,208 pcs. Leadtime: 16 Weeks **
Total Price: 6.66 € *
20 pcs.
0.3332 €
100 pcs.
0.2237 €
500 pcs.
0.1690 €
2000 pcs.
0.1357 €
4000 pcs.
0.1190 €
5 mm
6.5 mm
150 nF
2.5 mm
7.3 mm
radial
±10 %
40 V
-55 °C
2
PET
63 V
125 °C
MKT film capacitor, 220 nF, ±10 %, 63 V (DC), PET, 5 mm, B32529C0224K000
Order No.:
 51D620
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32529C0224K000
Available: 3,355 pcs. Leadtime: 16 Weeks **
Total Price: 0.37 € *
1 pcs.
0.3689 €
10 pcs.
0.2321 €
50 pcs.
0.1654 €
250 pcs.
0.1369 €
1000 pcs.
0.1178 €
5 mm
6.5 mm
220 nF
2.5 mm
7.3 mm
radial
±10 %
40 V
-55 °C
2
PET
63 V
125 °C
MKT film capacitor, 470 nF, ±10 %, 63 V (DC), PET, 7.5 mm, B32520C0474K000
Order No.:
 51D434
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32520C0474K000
Available: 823 pcs. Leadtime: 18 Weeks **
Total Price: 5.47 € *
10 pcs.
0.5474 €
50 pcs.
0.4165 €
250 pcs.
0.3689 €
1000 pcs.
0.3094 €
2000 pcs.
0.2868 €
7.5 mm
8 mm
470 nF
3 mm
10 mm
radial
±10 %
40 V
-55 °C
2
PET
63 V
125 °C
MKT film capacitor, 330 nF, ±10 %, 63 V (DC), PET, 5 mm, B32529C0334K000
Order No.:
 51D622
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32529C0334K000
Available: 6,129 pcs. Leadtime: 14 Weeks **
Total Price: 4.52 € *
10 pcs.
0.4522 €
50 pcs.
0.3451 €
250 pcs.
0.2689 €
1000 pcs.
0.2356 €
2000 pcs.
0.2083 €
5 mm
6.5 mm
330 nF
3 mm
7.3 mm
radial
±10 %
40 V
-55 °C
2
PET
63 V
125 °C
MKT film capacitor, 3.3 µF, ±10 %, 63 V (DC), PET, 15 mm, B32522C0335K000
Order No.:
 51D462
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32522C0335K000
Available: 364 pcs. Leadtime: 16 Weeks **
Total Price: 15.95 € *
10 pcs.
1.5946 €
50 pcs.
1.4042 €
250 pcs.
1.2138 €
1000 pcs.
1.0591 €
2000 pcs.
0.9877 €
15 mm
11 mm
3.3 µF
6 mm
18 mm
radial
±10 %
40 V
-55 °C
2
PET
63 V
125 °C
MKT film capacitor, 1 nF, ±10 %, 63 V (DC), PET, 5 mm, B32529C0102K000
Order No.:
 51D590
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32529C0102K000
Available: 5,590 pcs. Leadtime: 10 Weeks **
Total Price: 0.27 € *
1 pcs.
0.2701 €
10 pcs.
0.1690 €
50 pcs.
0.1214 €
250 pcs.
0.1012 €
1000 pcs.
0.0857 €
5 mm
6.5 mm
1 nF
2.5 mm
7.3 mm
radial
±10 %
40 V
-55 °C
2
PET
63 V
125 °C
MKT film capacitor, 4.7 nF, ±10 %, 63 V (DC), PET, 5 mm, B32529C0472K000
Order No.:
 51D6010
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32529C0472K000
Available: 2,836 pcs. Leadtime: 16 Weeks **
Total Price: 5.43 € *
20 pcs.
0.2713 €
100 pcs.
0.1868 €
500 pcs.
0.1404 €
2000 pcs.
0.1142 €
4000 pcs.
0.1023 €
5 mm
6.5 mm
4.7 nF
2.5 mm
7.3 mm
radial
±10 %
40 V
-55 °C
2
PET
63 V
125 °C
MKT film capacitor, 100 nF, ±10 %, 63 V (DC), PET, 5 mm, B32529C0104K000
Order No.:
 51D616
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32529C0104K000
Available: 871 pcs. Leadtime: 16 Weeks **
Total Price: 0.27 € *
1 pcs.
0.2701 €
10 pcs.
0.1690 €
50 pcs.
0.1214 €
250 pcs.
0.1012 €
1000 pcs.
0.0857 €
5 mm
6.5 mm
100 nF
2.5 mm
7.3 mm
radial
±10 %
40 V
-55 °C
2
PET
63 V
125 °C
MKT film capacitor, 2.2 µF, ±10 %, 63 V (DC), PET, 7.5 mm, B32520C0225K000
Order No.:
 51D440
Manufacturer:
 EPCOS
Manufacturer SKU:
 B32520C0225K000
Available: 76 pcs. Leadtime: 40 Weeks ** Next delivery: 3,000 pcs. on 2024-05-07
Total Price: 1.68 € *
1 pcs.
1.6779 €
10 pcs.
1.0472 €
50 pcs.
0.9282 €
750 pcs.
0.7378 €
1500 pcs.
0.6902 €
7.5 mm
12 mm
2.2 µF
6 mm
10.3 mm
radial
±10 %
40 V
-55 °C
2
PET
63 V
125 °C