1233320000 | Weidmüller
Weidmueller SAIE-M12B-5-2.0V-HW-PG9
Order No.: 50P9174
EAN: 4050118016765
MPN:
1233320000
SAIE-M12B-5-2.0V-HW-PG9
Unit Price (€ / pc.)
25.0495 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
25.05 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0495 €
10 pcs.
23.3002 €
50 pcs.
21.4319 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor-actuator connector, 1233320000, WEIDMÜLLER
Features
- Contact surface: Gold-plated
- Pollution degree: 3
- A-coded
- Degree of protection: IP67
Technical specifications
Version | socket | |
Thread size | M12 | |
contact surface | gold-plated | |
Assembly | rear mounting | |
Orientation | straight | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |