1207700000 | Weidmüller
Socket contact insert, 6, 16 pole, equipped, screw connection, with PE contact, 1207700000
Unit Price (€ / pc.)
14.6965 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
14.70 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6965 €
10 pcs.
13.6612 €
50 pcs.
12.5783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1207700000, Weidmüller
The 1207700000 insert enables efficient signal transmission of up to 16 contacts at maximum 16 A and 500 V.
Features
- The wire connection level is designed for screw connections
- All screw connections are equipped with a wire protection spring
- Screw connection
Technical specifications
Version | socket insert | |
Additional parts | equipped | |
Shell size | 6 | |
Contact connection | screw connection | |
PE contact | Yes | |
Pin number | 16 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |