1203620300 | Weidmüller
PROFINET cable, RJ45 plug, straight to open end, Cat 5, SF/UTP, PUR, 30 m, green
Order No.: 50P8694
EAN: 4032248100439
MPN:
1203620300
IE-C5DD4UG0300A2EXXX-X
Unit Price (€ / pc.)
236.8219 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Dragline cable, 1203620300, Weidmüller
Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | open end | |
Version | Dragline cable | |
AWG cross-section | AWG 22-7 | |
Colour | green | |
Halogen free | Yes | |
Cable type | SF/UTP | |
Cable length | 30 m | |
Category | Cat 5 | |
Material | PUR | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |