1200800000 | Weidmüller
Pin contact, 2.5 mm², AWG 14, crimp connection, tin-plated, 1200800000
Order No.: 50P8617
EAN: 4008190131913
MPN:
1200800000
HDC-C-HE-SM2.5AG
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3451 €
500 pcs.
0.3094 €
2500 pcs.
0.2796 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1200800000, Weidmüller
The 1200800000 is a pin crimp contact. This product provides an electrical and mechanical connection between wire and contact that is both secure and reliable. The optimal crimp connection is gas-tight and corrosion-resistant.
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 14 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | tin-plated | |
Cable cross-section | 2.5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74152900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |