1200700000 | Weidmüller
Pin contact, 1.5 mm², AWG 16, crimp connection, tin-plated, 1200700000
Order No.: 50P8607
EAN: 4008190074920
MPN:
1200700000
HDC-C-HE-SM1.5AG
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3451 €
500 pcs.
0.3094 €
2500 pcs.
0.2796 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1200700000, Weidmüller
The 1200700000 is a pin crimp contact. This product provides an electrical and mechanical connection between wire and contact that is both secure and reliable. The optimal crimp connection is gas-tight and corrosion-resistant.
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 16 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | tin-plated | |
Cable cross-section | 1.5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74152900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |