1124310000 | Weidmüller
Pin header, 11 pole, pitch 7.62 mm, angled, black, 1124310000
Order No.: 50P6337
EAN: 4032248906413
MPN:
1124310000
SL 7.62HP/11/90F 3.2 SN BK BX
Unit Price (€ / pc.)
4.8671 € *
Available: 0 pcs.
Available in 6 Days: 36 pcs.
Leadtime: On Request **
Total Price:
4.87 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8671 €
10 pcs.
4.5339 €
50 pcs.
4.1174 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1124310000, Weidmüller
Printed Circuit Board Connector, flange, THT solder termination, 7.62 mm, no. of poles: 11, 90°, 3.2 mm, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 630 V | |
Rated current | 29 A | |
Orientation | angled | |
Pin number | 11 pole | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |