1115061001 | Weidmüller

Relay coupler 16 Form C (NO/NC), 3 A, 230 V (AC), 1115061001

Order No.: 50P6084
EAN: 4032248047871
MPN:
1115061001
RSM 16RS 230VAC LP
Series: RSM-Series
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
923.3329 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
923.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
923.3329 €

Relay coupler, 1115061001, Weidmüller

Relay coupler, 16 channel, 230 VAC, LED yellow, 16 changeover contacts (AgNi 90/10), 3 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Connection screw connection
Version Relay coupler
Contact type 16 Form C (NO/NC)
Contact material AgNi
Rated voltage (AC) 230 V
Rated current 3 A
Degree of protection (IP) IP20
Status display LED, yellow
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact type
Rated voltage (AC)
Rated voltage (DC)
Rated current
Version
Contact material
Connection
Degree of protection (IP)
1 item in 17 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Rated voltage (AC)
Rated voltage (DC)
Rated current
Version
Contact material
Connection
Degree of protection (IP)
Relay coupler 16 Form C (NO/NC), 6 A, 24 V (DC), 1113761001
Order No.:
 50P6066
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1113761001
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 593.25 € *
1 pcs.
593.2507 €
16 Form C (NO/NC)
24 V
6 A
Relay coupler
AgNi
screw connection
IP20
Relay coupler 4 Form C (NO/NC), 6 A, 24 V (DC), 1112361001
Order No.:
 50P6054
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1112361001
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 137.45 € *
1 pcs.
137.445 €
4 Form C (NO/NC)
24 V
6 A
Relay coupler
AgNi
screw connection
IP20