1060000000 | Weidmüller
End plate, 1060000000
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
2 pcs.
0.6069 €
250 pcs.
0.5355 €
1250 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
End plate, 1060000000, Weidmüller
End Plate (Clamps), 44 mm x 1.5 mm, dark beige
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
Suitable for | terminal block | |
Accessory Type | end plate |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |