1010400000 | Weidmüller
Protective conductor terminal, screw connection, 1.5-25 mm², 2 pole, 8 kV, yellow/green, 1010400000
Unit Price (€ / pc.)
5.6168 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: On Request **
Terminal block, 1010400000, WEIDMÜLLER
Clamp with protective earth contact for connecting or joining wires, cores and cables with permanently secure contact. Hardened steel for the mechanical forces and high quality copper with tin coating ensure best conductivity.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | protective conductor terminal | |
AWG cross-section | AWG 14 to 6 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 11.9 mm | |
Colour | yellow/green | |
Height | 56 mm | |
Length | 62.5 mm | |
Cable cross-section | 1.5-25 mm² | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |