1001740000 | Weidmüller
PCB terminal, 6 pole, pitch 5 mm, AWG 26-12, 20 A, clamping bracket, orange, 1001740000
Order No.: 50P2114
EAN: 4032248693559
MPN:
1001740000
LL 5.00/06/90 3.2SN OR BX
Series: OMNIMATE Signal - Serie LL
Unit Price (€ / pc.)
3.2844 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
10 pcs.
3.0345 €
50 pcs.
2.7489 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1001740000, Weidmüller
PCB terminal, 5.00 mm, no. of poles: 6, 90°, 3.2 mm, orange, clamping yoke connection, 6 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | clamping bracket | |
AWG cross-section | AWG 26-12 | |
Width | 22.75 mm | |
Colour | orange | |
Height | 14.2 mm | |
Cable cross-section | 0.08-6.0 mm² | |
Rated voltage | 300 V | |
Rated current | 20 A | |
Pin number | 6 pole | |
Grid | 5 mm | |
Depth | 11 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |