1001020000 | Weidmüller
Pin header, 3 pole, pitch 5.08 mm, straight, black, 1001020000
Order No.: 50P2070
EAN: 4032248817641
MPN:
1001020000
BLDF 5.08/03/180LR SN BK BX
Unit Price (€ / pc.)
3.7842 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Male connector, 1001020000, Weidmüller
Printed circuit board connector, male header, release latch, 5.08 mm, no. of poles: 3, tin-plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | push-in spring connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 20.8 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |