1001010000 | Weidmüller
Pin header, 2 pole, pitch 5.08 mm, straight, black, 1001010000
Order No.: 50P2069
EAN: 4032248817542
MPN:
1001010000
BLDF 5.08/02/180LR SN BK BX
Unit Price (€ / pc.)
3.8318 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8318 €
10 pcs.
3.5700 €
50 pcs.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1001010000, Weidmüller
PCB connector, male header, release latch, 5.08 mm, no. of poles: 2, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | push-in spring connection | |
Number of rows | 1 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 20.8 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |