0624720000 | Weidmüller
Terminal block, 2 pole, 4.0 mm², clamping points: 4, yellow, screw connection, 32 A
Order No.: 50P1716
EAN: 4008190158583
MPN:
0624720000
BK 2 CRN
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Terminal block, 0624720000, Weidmüller
Terminal strip, screw connection, 4 mm², 400 V, 32 A, number of poles: 2, 22 mm, medium yellow.
Terminal strip for direct screw connection to the bottom of the housing.
Technical specifications
Connection | screw connection | |
Number of terminals | 4 | |
Version | terminal block | |
AWG cross-section | AWG 22-12 | |
Colour | yellow | |
Cable cross-section | 4.0 mm² | |
Rated current | 32 A | |
Pin number | 2 pole |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |