0531820000 | Weidmüller
Fuse terminal block, 2 pole, 0.5-10 mm², 500 V, 0531820000
Unit Price (€ / pc.)
80.4440 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Fuse terminal block, 0531820000, Weidmüller
Fuse terminal block, screw connection, fuse element, with glow lamp, open on one side, screw connection, 10 mm², 500 V, G-Si. 6.3x32, TS 32.
Fuse terminal block consisting of a terminal block base with fuse link carrier.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | Fuse terminal block | |
AWG cross-section | AWG 20 to 8 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 13 mm | |
Colour | yellow | |
Height | 65 mm | |
Length | 59.5 mm | |
Cable cross-section | 0.5-10 mm² | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |