0186500000 | Weidmüller
Uninsulated Wire end ferrule, 1.5 mm², 10 mm long, DIN 46228/1, silver, 0186500000
Order No.: 50P0180
EAN: 4008190039592
MPN:
0186500000
H1,5/10
Unit Price (€ / pc.)
0.0964 € *
Available: 0 pcs.
Available in 6 Days: 5,000 pcs.
Leadtime: On Request **
Ferrule, 0186500000, Weidmüller
Wire-end ferrule, uninsulated, 1.5 mm², collar diameter (D2): 2.8 mm, stripping length: 10 mm, contact area diameter (D1): 1.7 mm.
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
Colour | silver | |
Isolated | No | |
Contact material | copper | |
Length | 10 mm | |
Cable cross-section | 1.5 mm² | |
Standard number | DIN 46228/1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |