35110145.HMT1 | Bopla

ABS enclosure, (L x W x H) 285 x 198 x 46 mm, black, IP65, 35110145.HMT1

Order No.: 50H1064
EAN: 4058545219605
MPN:
35110145.HMT1
BOP 10.1 PQ-9005
Series: BOPAD
Bopla
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
45.1724 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
45.17 € *
Price list
Quantity
Price per unit*
1 pcs.
45.1724 €
10 pcs.
40.6385 €
50 pcs.
36.5687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Width 198 mm
Colour black
Height 46 mm
Length 285 mm
Material ABS
Degree of protection (IP) IP65
Logistics
Country of origin RO
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
VESA WB-9005
Image may differ

Order No.:

 50H1070

Manufacturer SKU:

 35111005

 

Available: 0 pcs. Leadtime: 2 Weeks **
8.68 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.6751 €
10 pcs.
7.8302 €
50 pcs.
7.0329 €
Variations
Width
Length
Colour
Material
Height
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Colour
Material
Height
Degree of protection (IP)