35110146.HMT1 | Bopla

ABS enclosure, (L x W x H) 285 x 198 x 46 mm, white, IP65, 35110146.HMT1

Order No.: 50H1023
EAN: 4058545219612
MPN:
35110146.HMT1
BOP 10.1 PQ-9016
Series: BOPAD
Bopla
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
45.1724 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
45.17 € *
Price list
Quantity
Price per unit*
1 pcs.
45.1724 €
10 pcs.
40.6385 €
50 pcs.
36.5687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Width 198 mm
Colour white
Height 46 mm
Length 285 mm
Material ABS
Degree of protection (IP) IP65
Logistics
Country of origin RO
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
VESA WB-9016
Image may differ

Order No.:

 50H1035

Manufacturer SKU:

 35111016

 

Available: 0 pcs. Leadtime: 3 Weeks **
8.68 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.6751 €
10 pcs.
7.8302 €
50 pcs.
7.0329 €
Variations
Width
Length
Colour
Material
Height
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Colour
Material
Height
Degree of protection (IP)