PFNF.110.2 | SCHURTER
PTC fuse, self-resetting, SMD 1206, 6 V (DC), 100 A, 1.8 A (trip), 1.1 A (hold), PFNF.110.2
Unit Price (€ / pc.)
0.3023 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
SMD fuses, with reset function, size 1206, type Schurter PFNF.
Surface mountable PTC fuses, 1.6 x 3.2 mm
Technical specifications
Trigger current | 1.8 A | |
Design | SMD 1206 | |
max. holding current | 1.1 A | |
Rated voltage (DC) | 6 V | |
Rated current | 100 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85361010 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |