2920L075DR | Littelfuse
PTC fuse, self-resetting, SMD 2920, 30 V (DC), 40 A, 1.5 A (trip), 750 mA (hold), 2920L075DR
Unit Price (€ / pc.)
0.7973 € *
Available: 3,029 pcs.
Leadtime: 13 Weeks **
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7973 €
50 pcs.
0.7021 €
250 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD fuses with reset function, series POLYFUSE, type Littelfuse 2920L.
Technical specifications
Trigger current | 1.5 A | |
Design | SMD 2920 | |
max. holding current | 750 mA | |
Rated voltage (DC) | 30 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 2A |
Original Packaging | Reel with 1,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |